OQ023G00B000G
OQ023G00B000G
Description:
02P Pluggable_Header SMT 3.81mm Black
Supplier:
Amphenol IPG
Matchcode:
OQ023G00B000G
Rutronik No.:
CONN17089
Unit Pack:
1000
MOQ:
2000
Packaging:
REEL
Find Alternatives
Datasheet
- No.of contacts
- 02
- Contact pitch
- 3.81 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 10.0 A
- Voltage rating
- 300 V
- Series
- OQ
- Oper.temp.min.
- -45 °C
- Oper.temp.max.
- 130 °C
- Family
- TERM.BLOCK
- Brand
- ANYTEK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- China
- Supplier Lead time
- 18 weeks