NP0411510000G
NP0411510000G
Description:
04P Pluggable_Plug 2,5mm Green
Supplier:
Amphenol IPG
Matchcode:
NP0411510000G
Rutronik No.:
CONN18658
Unit Pack:
3000
MOQ:
3000
Packaging:
BULK
Find Alternatives
- No.of contacts
- 04
- Contact pitch
- 2.50 mm
- Number of rows
- 02
- Contact style
- _OTHER
- Termin.style
- _OTHER
- Contact plating
- TIN
- Orientation
- _OTHER
- Current rating
- 30.0 A
- Voltage rating
- 600 V
- Series
- NP
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 115 °C
- Family
- TERM.BLOCK
- Brand
- ANYTEK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- Supplier Lead time
- 15 weeks