NEVDCB12VELOCKL0500
NEVDCB12VELOCKL0500
Description:
Electronic Lock with 500 mm Cable, 12V
Supplier:
Amphenol IPG
Matchcode:
NEVDCB12VELOCKL0500
Rutronik No.:
CONN18539
Unit Pack:
1
MOQ:
1
Packaging:
BULK
Find Alternatives
- No.of contacts
- 00
- Contact pitch
- 0.00 mm
- Number of rows
- 00
- Contact style
- FEMALE
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- _OTHER
- Current rating
- 200 A
- Voltage rating
- 12 V
- Series
- NEV
- Oper.temp.min.
- -40 °C
- IP Code
- IP67
- Oper.temp.max.
- 85 °C
- Family
- W-T-B
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85059029990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 19 weeks