KZ0370500000G
KZ0370500000G
Description:
03P Term.Block_Solid 5,00mm Green
Supplier:
Amphenol IPG
Matchcode:
KZ0370500000G
Rutronik No.:
CONN19417
Unit Pack:
450
MOQ:
1800
Packaging:
BULK
Find Alternatives
- No.of contacts
- 03
- Contact pitch
- 5.00 mm
- Number of rows
- 01
- Contact style
- _OTHER
- Termin.style
- SCREW
- Contact plating
- TIN
- Orientation
- _OTHER
- Current rating
- 15.0 A
- Voltage rating
- 300 V
- Series
- KZ
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 115 °C
- Family
- TERM.BLOCK
- Brand
- ANYTEK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- China
- Supplier Lead time
- 15 weeks