HVCOSMR6PF706L6000
HVCOSMR6PF706L6000
Description:
AC 3-Phase 32A EV-side Plug L=6.0m
Supplier:
Amphenol IPG
Matchcode:
HVCOSMR6PF706L6000
Rutronik No.:
CABLE3831
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
- Charging stand.
- Type 2
- Brand
- EXCEL MATE
- Charging curren
- 0.00 A
- Charging volt.
- 00 V
- Certification
- CE
- Oper.temp.min.
- +00 °C
- Oper.temp.max.
- -00 °C
- Family
- EV CHARGER
- Series
- HVCOS
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 4 weeks