C01630G00680012
C01630G00680012
Description:
6+PE Female w/ SCREW CAP
Supplier:
Amphenol IPG
Matchcode:
C01630G00680012
Rutronik No.:
CONN17168
Unit Pack:
50
MOQ:
250
Packaging:
BULK
Find Alternatives
Datasheet
- No.of contacts
- 06
- Contact style
- FEMALE
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- 10.0 A
- Voltage rating
- 250 V
- Series
- C016
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 100 °C
- AWG
- AWG 18
- IP Code
- IP67
- Family
- CONNECTOR
- Brand
- ECO MATE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 9 weeks