AC-CP700100
AC-CP700100
Description:
HV PowerLink Cable 10mm² Shielded
Supplier:
Amphenol IPG
Matchcode:
ACCP700100
Rutronik No.:
CABLE4347
Unit Pack:
500
MOQ:
500
Packaging:
REEL
- Family
- CABLE ASS.
- Brand
- NO BRAND
- Termin.port A
- _Other
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- China
- Supplier Lead time
- 17 weeks