AC-CP700060
AC-CP700060
Description:
HV PowerLink Cable 6mm² Shielded
Supplier:
Amphenol IPG
Matchcode:
ACCP700060
Rutronik No.:
CABLE4346
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
- Family
- CABLE ASS.
- Brand
- NO BRAND
- Termin.port A
- 0
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 125 °C
- No.of wires
- 00
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- China
- Supplier Lead time
- 17 weeks