132C11049X
132C11049X
Description:
D-SUB Contact FEMALE 40A
Supplier:
Amphenol IPG
Matchcode:
132C11049X
Rutronik No.:
CONN20572
Unit Pack:
100
MOQ:
200
Packaging:
BULK
Find Alternatives
- No.of contacts
- 01
- Contact pitch
- 0.00 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- CRIMP
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 40.0 A
- Voltage rating
- 1000 V
- Series
- 132C
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- N/A °C
- Family
- CONTACT
- Brand
- DSUB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Country
- China
- Supplier Lead time
- 17 weeks