RJMG201T22665ER
RJMG201T22665ER
Description:
RJ45 MAGNETIC Modular_Jack 90°
Supplier:
Amphenol CS
Matchcode:
RJMG201T22665ER
Rutronik No.:
CONN17907
Unit Pack:
1
MOQ:
1
Packaging:
BULK
Find Alternatives
- No.of contacts
- 00
- Contact pitch
- 1.02 mm
- Number of rows
- 00
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- N/A A
- Voltage rating
- N/A V
- Series
- RJMG
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- Family
- MODJACK
- Brand
- RJ45
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- Supplier Lead time
- 23 weeks