RJHSE538102
RJHSE538102
Description:
RJ45 Modular_Jack 2Port w/ Leds
Supplier:
Amphenol CS
Matchcode:
RJHSE538102
Rutronik No.:
CONN9885
Unit Pack:
448
MOQ:
448
Packaging:
TRAY
Find Alternatives
Datasheet
- No.of contacts
- 08
- Contact pitch
- 2.54 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- RJHSE
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- -00 °C
- First feature
- 2Port
- Family
- MODJACK
- Brand
- RJ45
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- India
- ABC-Code
- A
- Supplier Lead time
- 15 weeks