PSAS5F3130201TR
PSAS5F3130201TR
Description:
SAS/PCIe Recept. STR 2R
Supplier:
Amphenol CS
Matchcode:
PSAS5F3130201TR
Rutronik No.:
CONN20144
Unit Pack:
300
MOQ:
300
Packaging:
REEL
Find Alternatives
Datasheet
- No.of contacts
- 68
- Contact pitch
- 0.00 mm
- Number of rows
- 02
- Contact style
- _OTHER
- Termin.style
- SMT
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 1.50 A
- Voltage rating
- 500 V
- Series
- PSAS5F...
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- Family
- EDGE CARD
- Brand
- PCIEXPRESS
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85366930000
- Country
- Malaysia
- Supplier Lead time
- 18 weeks