L77HDA26SD1CH3R
L77HDA26SD1CH3R
Description:
26P D-Sub HD
Supplier:
Amphenol CS
Matchcode:
L77HDA26SD1CH3R
Rutronik No.:
CONN20213
Unit Pack:
70
MOQ:
140
Packaging:
TRAY
Find Alternatives
Datasheet
- No.of contacts
- 26
- Contact pitch
- 2.29 mm
- Number of rows
- 03
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 3.00 A
- Voltage rating
- 250 V
- Series
- L77H
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 105 °C
- Family
- DSUB-HD
- Brand
- DSUB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Country
- China
- Supplier Lead time
- 14 weeks