HM2P89PD8111N9LF
HM2P89PD8111N9LF
Description:
88P BACKPLANE SIGNAL CONN 8ROW
Supplier:
Amphenol CS
Matchcode:
HM2P89PD8111N9LF
Rutronik No.:
CONN19501
Unit Pack:
96
MOQ:
384
Packaging:
TRAY
Find Alternatives
- No.of contacts
- 88
- Contact pitch
- 2.00 mm
- Number of rows
- 08
- Contact style
- _OTHER
- Termin.style
- PRESS-FIT
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 1.50 A
- Voltage rating
- 750 V
- Series
- HM2P
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 125 °C
- Family
- CONNECTOR
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Netherlands
- Supplier Lead time
- 26 weeks