G832MB111003022HR
G832MB111003022HR
Description:
100P PCB RECEPT 2R SMT 5,7mm
Supplier:
Amphenol CS
Matchcode:
G832MB111003022HR
Rutronik No.:
CONN17546
Unit Pack:
500
MOQ:
2000
Packaging:
REEL
Find Alternatives
- No.of contacts
- 100
- Contact pitch
- 0.80 mm
- Number of rows
- 02
- Contact style
- _OTHER
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 0.80 A
- Voltage rating
- 100 V
- Series
- G832MB
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 125 °C
- Family
- CONNECTOR
- Brand
- CMIO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- ECCN
- EAR99
- Country
- China
- Supplier Lead time
- 16 weeks