G52021131CHR
G52021131CHR
Description:
Power Header 3.96MM Pitch Str DIP
Supplier:
Amphenol CS
Matchcode:
G52021131CHR
Rutronik No.:
CONN17795
Unit Pack:
1000
MOQ:
12000
Packaging:
BULK
Find Alternatives
- No.of contacts
- 02
- Contact pitch
- 3.96 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- N/A A
- Voltage rating
- N/A V
- Series
- G52
- Oper.temp.min.
- N/A °C
- Oper.temp.max.
- N/A °C
- Family
- HEADER
- Brand
- POWERMASS
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- Supplier Lead time
- 20 weeks