F52R-1A7H1-11026
F52R-1A7H1-11026
Description:
26P FFC/FPC ZIF SMT 90° 1.00mm
Supplier:
Amphenol CS
Matchcode:
F52R1A7H111026
Rutronik No.:
CONN9105
Unit Pack:
9000
MOQ:
9000
Packaging:
BULK
Find Alternatives
Datasheet
- No.of contacts
- 26
- Contact pitch
- 1.00 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- TIN
- Orientation
- RIGHTANGLE
- Current rating
- 0.50 A
- Voltage rating
- 50 V
- Series
- F52R
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Feature funct.
- Bottom Con
- Family
- FFC/FPC
- Brand
- AORORA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 13 weeks