D15S24A4GX00LF
D15S24A4GX00LF
Description:
15P D-Sub Fem. STR
Supplier:
Amphenol CS
Matchcode:
D15S24A4GX00LF
Rutronik No.:
CONN18326
Unit Pack:
150
MOQ:
300
Packaging:
TRAY
Find Alternatives
Datasheet
- No.of contacts
- 15
- Contact pitch
- 2.76 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- SOLDER
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 5.00 A
- Voltage rating
- 1000 V
- Series
- D15S
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 125 °C
- Family
- DSUB
- Brand
- DSUB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- India
- Supplier Lead time
- 21 weeks