D15P33E4GX00LF
D15P33E4GX00LF
Description:
15P D-Sub 90°
Supplier:
Amphenol CS
Matchcode:
D15P33E4GX00LF
Rutronik No.:
CONN19019
Unit Pack:
300
MOQ:
300
Packaging:
TRAY
Find Alternatives
- No.of contacts
- 15
- Contact pitch
- 2.74 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- THR
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 5.00 A
- Voltage rating
- 300 V
- Series
- D15P
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 125 °C
- Family
- DSUB
- Brand
- DSUB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Country
- China
- Supplier Lead time
- 21 weeks