B324-1B7L1-112D0-E100
B324-1B7L1-112D0-E100
Description:
140P BTB CONNECTOR 0,50MM
Supplier:
Amphenol CS
Matchcode:
B3241B7L1112D0E100
Rutronik No.:
CONN18703
Unit Pack:
2400
MOQ:
2400
Packaging:
REEL
Find Alternatives
- No.of contacts
- 140
- Contact pitch
- 0.50 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 0.00 A
- Voltage rating
- 50 V
- Series
- B324
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 125 °C
- Family
- B-T-B
- Brand
- FLOATING
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- Supplier Lead time
- 10 weeks