98414-G06-12ULF
98414-G06-12ULF
Description:
12P SHROUDED HEADER
Supplier:
Amphenol CS
Matchcode:
98414G0612ULF
Rutronik No.:
CONN10099
Unit Pack:
960
MOQ:
960
Packaging:
TUBE
Find Alternatives
Datasheet
- No.of contacts
- 12
- Contact pitch
- 2.00 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- COPPER
- Orientation
- STRAIGHT
- Current rating
- 5.00 A
- Voltage rating
- 300 V
- Series
- 984...
- Feature funct.
- Minitek
- Family
- CONNECTOR
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- France
- ABC-Code
- B
- Supplier Lead time
- 30 weeks