913-03-2-1-03-1-R
913-03-2-1-03-1-R
Description:
03P PIN HEADER SINGLE ROW THT
Supplier:
Amphenol CS
Matchcode:
9130321031R
Rutronik No.:
CONN13862
Unit Pack:
500
MOQ:
1000
Packaging:
REEL
Find Alternatives
- No.of contacts
- 03
- Contact pitch
- 1.00 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- _OTHER
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 913
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- -00 °C
- Family
- CONNECTOR
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 19 weeks