89883-306LF
89883-306LF
Description:
12P BTB Recept. R/A THT
Supplier:
Amphenol CS
Matchcode:
89883306LF
Rutronik No.:
CONN20682
Unit Pack:
38
MOQ:
4256
Packaging:
TUBE
Find Alternatives
- No.of contacts
- 12
- Contact pitch
- 2.54 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 3.00 A
- Voltage rating
- 1000 V
- Series
- 898...
- Oper.temp.min.
- -65 °C
- Oper.temp.max.
- 125 °C
- Family
- CONNECTOR
- Brand
- DUBOX
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Customs Tariff No.
- 85366930000
- Country
- France
- Supplier Lead time
- 27 weeks