65039-027LF
65039-027LF
Description:
Mini-PV 10P Housing 2,54mm Female 1R
Supplier:
Amphenol CS
Matchcode:
65039027LF
Rutronik No.:
CONN18205
Unit Pack:
500
MOQ:
15000
Packaging:
BAG
Find Alternatives
- No.of contacts
- 10
- Contact pitch
- 2.54 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- CRIMP
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 650
- Oper.temp.min.
- N/A °C
- Oper.temp.max.
- N/A °C
- Family
- W-T-B
- Brand
- MINI PV
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85472000000
- Country
- China
- Supplier Lead time
- 16 weeks