61083-184402LF
61083-184402LF
Description:
180 BTB FEMALE HEADER 4 ROW
Supplier:
Amphenol CS
Matchcode:
61083184402LF
Rutronik No.:
CONN17361
Unit Pack:
400
MOQ:
400
Packaging:
REEL
Find Alternatives
Datasheet
- No.of contacts
- 00
- Contact pitch
- 0.80 mm
- Number of rows
- 04
- Contact style
- FEMALE
- Termin.style
- _OTHER
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 0.80 A
- Voltage rating
- 100 V
- Series
- 610...
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 125 °C
- Family
- CONNECTOR
- Brand
- BERGSTAK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- Supplier Lead time
- 14 weeks