51952-001LF
51952-001LF
Description:
PWR BLAD RIGHTANGLE 2 CODING+24P
Supplier:
Amphenol CS
Matchcode:
51952001LF
Rutronik No.:
CONN17102
Unit Pack:
132
MOQ:
528
Packaging:
TRAY
Find Alternatives
Datasheet
- No.of contacts
- 24
- Contact pitch
- 2.54 mm
- Number of rows
- 04
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- RIGHTANGLE
- Current rating
- 48.0 A
- Voltage rating
- 200 V
- Series
- 519...
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 125 °C
- Family
- CONNECTOR
- Brand
- PWR BLADE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- Supplier Lead time
- 17 weeks