20021121-00014C4LF
20021121-00014C4LF
Description:
14P MINITEC 1.27MM UNSHR.HEAD.S
Supplier:
Amphenol CS
Matchcode:
20021121-00014C4LF
Rutronik No.:
CONN15506
Unit Pack:
1200
MOQ:
1200
Packaging:
TUBE
Find Alternatives
Datasheet
- No.of contacts
- 14
- Contact pitch
- 1.27 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 1.00 A
- Voltage rating
- 00 V
- Series
- 200...
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 125 °C
- Family
- CONNECTOR
- Brand
- MINITEK127
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Netherlands
- ABC-Code
- B
- Supplier Lead time
- 19 weeks