124019772112A
124019772112A
Description:
USB Type-C Rec 16P Top-Mount SMT IPX8
Supplier:
Amphenol CS
Matchcode:
124019772112A
Rutronik No.:
CONN5849
Unit Pack:
800
MOQ:
8000
package:
1
Packaging:
BULK
Find Alternatives
- No.of contacts
- 16
- Contact pitch
- 0.50 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 5.00 A
- Voltage rating
- 20 V
- Series
- 124...
- Oper.temp.min.
- -40 °C
- IP Code
- IPX8
- Oper.temp.max.
- 85 °C
- Feature funct.
- 2.0
- Family
- USB
- Brand
- USB-TYPE-C
- Automotive
- NO
- Package
- 1
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 22 weeks