10128401-12JLF
10128401-12JLF
Description:
48P CONNECTOR BACKPLANE
Supplier:
Amphenol CS
Matchcode:
1012840112JLF
Rutronik No.:
CONN7854
Unit Pack:
144
MOQ:
144
Packaging:
BAG
Find Alternatives
Datasheet
- No.of contacts
- 48
- Contact pitch
- 0.00 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- RIGHTANGLE
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 101...
- Family
- CONNECTOR
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Netherlands
- ABC-Code
- A
- Supplier Lead time
- 13 weeks