10118744-1133225LF
10118744-1133225LF
Description:
25P 2 Row BTB 1.00 Plug with Peg
Supplier:
Amphenol CS
Matchcode:
101187441133225LF
Rutronik No.:
CONN18756
Unit Pack:
4000
MOQ:
4000
Packaging:
REEL
Find Alternatives
- No.of contacts
- 25
- Contact pitch
- 1.00 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- N/A A
- Voltage rating
- N/A V
- Series
- 101...
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 125 °C
- Family
- CONNECTOR
- Brand
- CONAN
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- Supplier Lead time
- 21 weeks