ASFC64G31T5-51BIN
ASFC64G31T5-51BIN
Description:
64GB eMMC5.1BGA153 TLC I-Temp -40°C-85°C
Supplier:
Alliance Memory
Matchcode:
EMMC64
Rutronik No.:
ICEMMC1251
Unit Pack:
152
MOQ:
152
package:
BGA153
Packaging:
TRAY
Find Alternatives
Datasheet
- Type
- TLC
- Density
- 64G Byte
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- Package
- BGA153
- Package width
- 11.5x13 mm
- U(ccq)
- 1,7/3,6 V
- U(cc)
- 2,7/3,6 V
- Automotive
- NO
- Packaging
- TRAY
- RoHS Status
- RoHS-conform
- Speed
- 200 MHz
- Organisation
- 512GBX1
- ECCN
- EAR99
- Customs Tariff No.
- 85423269000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 54 weeks