AS4C512M16MD4VA-046BIN
AS4C512M16MD4VA-046BIN
Description:
LPDDR4X 8Gb x16 0.6V BGA200 2133MHz Ind.
Supplier:
Alliance Memory
Matchcode:
AS4C512M16MD4VA-046BIN
Rutronik No.:
ICDRAM2631
Unit Pack:
120
MOQ:
120
package:
BGA200
Packaging:
TRAY
- Density
- 8G bit
- Organisation
- 512Mx16
- Clock Frequency
- 2133M Hz
- U(cc)
- 0,6 V
- T(a)MIN
- -40 C°
- T(a)MAX
- 85 C°
- Automotive
- NO
- Package
- BGA200
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423239000
- Country
- South Korea
- ABC-Code
- A
- Supplier Lead time
- 18 weeks