AS4C2G16D4-62BCN
AS4C2G16D4-62BCN
Description:
DDR4 SDRAM 32Gb 2Gbx16 1600MHz
Supplier:
Alliance Memory
Matchcode:
AS4C2G16D4-62BCN
Rutronik No.:
ICDRAM2553
Unit Pack:
1
MOQ:
1
package:
FBGA96
Packaging:
TRAY
- Density
- 32G bit
- Organisation
- 2GX16
- Clock Frequency
- 1600M Hz
- U(cc)
- 1,2 V
- T(a)MIN
- 0 C°
- T(a)MAX
- 95 C°
- Automotive
- NO
- Package
- FBGA96
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423239000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 14 weeks