AS4C256M16MD4A-046BIN
AS4C256M16MD4A-046BIN
Description:
LPDDR4 8Gb x32 BGA200 1.1V 2133MHz Ind.
Supplier:
Alliance Memory
Matchcode:
AS4C256M16MD4A-046BIN
Rutronik No.:
ICDRAM2621
Unit Pack:
136
MOQ:
136
package:
BGA200
Packaging:
TRAY
- Density
- 8G bit
- Clock Frequency
- 2133M Hz
- Refresh
- 1.1 bit
- T(a)MIN
- -40 C°
- T(a)MAX
- 85 C°
- Automotive
- NO
- Package
- BGA200
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423239000
- Country
- China
- Supplier Lead time
- 54 weeks