AS4C256M16MD4-062BAN
AS4C256M16MD4-062BAN
Description:
LPDDR4 4Gb x16 BGA200 1.1V 1600MHz Auto
Supplier:
Alliance Memory
Matchcode:
AS4C256M16MD4-062BAN
Rutronik No.:
ICDRAM2726
Unit Pack:
136
MOQ:
680
package:
BGA200
Packaging:
TRAY
- Density
- 4G bit
- Clock Frequency
- 1600M Hz
- Data Rate
- 3200Mbps
- Refresh
- 1.1 bit
- T(a)MIN
- -40 C°
- T(a)MAX
- 105 C°
- Automotive
- AEC-Q(100)
- Package
- BGA200
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423239000
- Country
- Taiwan
- Supplier Lead time
- 32 weeks