RS1BEY-05-MT-SMT-A-PP-T/R
RS1BEY-05-MT-SMT-A-PP-T/R
Description:
05P Recept. Strip 1R 2.54mm SMT
Supplier:
ADAM TECH
Matchcode:
RS1BEY05MTSMTAPPTR
Rutronik No.:
CONN20466
Unit Pack:
5000
MOQ:
5000
Packaging:
REEL
Find Alternatives
- No.of contacts
- 05
- Contact pitch
- 2.54 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 3.00 A
- Voltage rating
- N/A V
- Series
- RS1BEY
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- W-T-B
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- Supplier Lead time
- 26 weeks