RF3-46-T-00-50-G
RF3-46-T-00-50-G
Description:
RF Coax Conn SMB JACK SMT R/A 50 Ohm
Supplier:
ADAM TECH
Matchcode:
RF346T0050G
Rutronik No.:
CONN18202
Unit Pack:
100
MOQ:
500
Packaging:
BOX
Find Alternatives
- No.of contacts
- 01
- Contact style
- MALE
- Termin.style
- SMT
- Contact plating
- _OTHER
- Orientation
- RIGHTANGLE
- Current rating
- 0.00 A
- Voltage rating
- 335 V
- Series
- RF3
- Oper.temp.min.
- -65 °C
- Oper.temp.max.
- 165 °C
- Family
- CONNECTOR
- Brand
- COAX SMB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85366910000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 101 weeks