QSFP1-DD-EMI-HSK-LP-S3
QSFP1-DD-EMI-HSK-LP-S3
Description:
QSFP-DD Cage 1x1 w/ EMI w/ Light_Pipe
Supplier:
ADAM TECH
Matchcode:
QSFP1DDEMIHSKLPS3
Rutronik No.:
CONN14511
Unit Pack:
18
MOQ:
18
Packaging:
TRAY
Find Alternatives
- No.of contacts
- 00
- Contact pitch
- 0.00 mm
- Number of rows
- 00
- Contact style
- _OTHER
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- _OTHER
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- QSFP1
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- Family
- W-T-B
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 22 weeks