MTD-A-02-C-1-SG-PB-15
MTD-A-02-C-1-SG-PB-15
Description:
02P IDC HOUSING 2.54mm RED
Supplier:
ADAM TECH
Matchcode:
MTDA02C1SGPB15
Rutronik No.:
CONN19710
Unit Pack:
5000
MOQ:
20000
Packaging:
BULK
Find Alternatives
- No.of contacts
- 02
- Contact pitch
- 2.54 mm
- Number of rows
- 01
- Contact style
- _OTHER
- Termin.style
- N/A
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 3.00 A
- Voltage rating
- 250 V
- Series
- MTD
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- AWG
- AWG 22
- Feature funct.
- Housing
- Family
- IDC
- Brand
- IDC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85472000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 26 weeks