ESMC-M-16-SGR-SMT-T/R
ESMC-M-16-SGR-SMT-T/R
Description:
1,27mm BTB Stacking CONN, Vertical, SMT
Supplier:
ADAM TECH
Matchcode:
ESMCM16SGRSMTTR
Rutronik No.:
CONN20379
Unit Pack:
600
MOQ:
2400
Packaging:
REEL
Find Alternatives
- No.of contacts
- 16
- Contact pitch
- 1.27 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 1.20 A
- Voltage rating
- 500 V
- Series
- ESMC
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 125 °C
- Family
- CONNECTOR
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Country
- China
- Supplier Lead time
- 20 weeks