- No.of contacts
- 06
- Contact pitch
- 5.08 mm
- Number of rows
- 01
- Contact style
- _OTHER
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- _OTHER
- Current rating
- 16.0 A
- Voltage rating
- 300 V
- Series
- EBB
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 115 °C
- Feature funct.
- ScrewClamp
- Family
- TERM.BLOCK
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Customs Tariff No.
- 85369010000
- Country
- China
- Supplier Lead time
- 26 weeks