- No.of contacts
- 24
- Contact pitch
- 1.905 mm
- Number of rows
- 03
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 1.50 A
- Voltage rating
- 40 V
- Series
- DVI
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 85 °C
- Family
- VIDEO
- Brand
- DVI
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- Supplier Lead time
- 26 weeks