- No.of contacts
- 12
- Contact pitch
- 2.54 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- N/A A
- Voltage rating
- N/A V
- Series
- DPH-
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- W-T-B
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- Supplier Lead time
- 26 weeks