DIN-64FS-L32-A1C3
DIN-64FS-L32-A1C3
Description:
64P DIN 41612 Female STR
Supplier:
ADAM TECH
Matchcode:
DIN64FSL32A1C3
Rutronik No.:
CONN20229
Unit Pack:
1000
MOQ:
3000
Packaging:
TRAY
Find Alternatives
- No.of contacts
- 64
- Contact pitch
- 2.54 mm
- Number of rows
- 03
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 2.00 A
- Voltage rating
- 1000 V
- Series
- DIN
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 125 °C
- Family
- DIN
- Brand
- DIN 41612
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Customs Tariff No.
- 85366930000
- Country
- China
- Supplier Lead time
- 26 weeks