DHPH-2A3-40-U-.146/SMT/.335-P-PPT/R
DHPH-2A3-40-U-.146/SMT/.335-P-PPT/R
Description:
40P Pin Header 2R 1.27mm SMT
Supplier:
ADAM TECH
Matchcode:
DHPH2A340U146SMT335PPPTR
Rutronik No.:
CONN12233
Unit Pack:
1000
MOQ:
3000
Packaging:
REEL
Find Alternatives
- No.of contacts
- 40
- Contact pitch
- 1.27 mm
- Number of rows
- 02
- Contact style
- _OTHER
- Termin.style
- SMT
- Contact plating
- _OTHER
- Orientation
- _OTHER
- Current rating
- 1.00 A
- Voltage rating
- 500 V
- Series
- DHPH
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- W-T-B
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- Supplier Lead time
- 26 weeks