4DLCD-177-128-160-RTP-NM-635-M/S
4DLCD-177-128-160-RTP-NM-635-M/S
Description:
1.77 IPS TFT-LCD Resistive Touch
Supplier:
4D SYSTEMS
Matchcode:
4DLCD-177-128-160-RTP-NM-635-M
Rutronik No.:
DISMON2003
Unit Pack:
1
MOQ:
50
Packaging:
INDIVIDUAL
Find Alternatives
- Screensize
- 1.77 inch
- Brightness
- 635 cd/m²
- Resolution
- 128X160 pixel
- Viewing angle
- 130/140 u/d/l/r
- Colours
- 262K
- Width
- 43.42 mm
- Height
- 33.83 mm
- Depth
- 2.6 mm
- Interface
- MCU/SPI
- Contrast
- 600:1
- Backlight Sys.
- LED
- Response time
- 20 ms
- Operating temp.
- -20/+70 °C
- Display Type
- IPS TFT
- TFT with Touch.
- YES
- TFT connector
- FFC
- TFT Fit.Plug
- N/A
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Inverter
- N Y/N
- Customs Tariff No.
- 85249100000
- Country
- China
- Supplier Lead time
- 8 weeks