TPTMP75-VS1R
TPTMP75-VS1R
Description:
IC Digital Temp Sensor wI2C / SMBus 8-MS
Supplier:
3PEAK
Matchcode:
TPTMP75-VS1R
Rutronik No.:
ICENVI1772
Unit Pack:
3000
MOQ:
3000
package:
MSOP8
Packaging:
REEL
- Interface
- I2C
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Package
- MSOP8
- Automotive
- NO
- Vcc(max)
- 5.5 V
- Type
- TEMP
- Icc
- 10 mA
- Vcc(min)
- 2.2 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- Supplier Lead time
- 18 weeks