TPT487L1-SO1R
TPT487L1-SO1R
Description:
3V to 5.5V RS-485 Transceivers SOP8 Ind.
Supplier:
3PEAK
Matchcode:
TPT487L1-SO1R+Sample
Rutronik No.:
ICCOM2242
Unit Pack:
4000
MOQ:
4000
package:
SOP8
Packaging:
REEL
- Type
- RS-485
- Interface
- TX/ RX
- Data rate
- 32 Mb/s
- Number of Tx
- 1
- Number of Rx
- 1
- Vcc(min)
- 3 V
- Vcc(max)
- 5,5 V
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Automotive
- NO
- Package
- SOP8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Country
- Japan
- Supplier Lead time
- 13 weeks