TPA8003-SOAR
TPA8003-SOAR
Description:
Input Isolated Amplifier 2.2V 8-WSOP
Supplier:
3PEAK
Matchcode:
TPA8003-SOAR
Rutronik No.:
ICOP7931
Unit Pack:
1000
MOQ:
1000
package:
WSOP8
Packaging:
REEL
- Package
- WSOP8
- Vcc(min)
- 4.5 V
- Vcc(max)
- 5.5 V
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- China
- Supplier Lead time
- 32 weeks