TPA6581Q-S5TR-S
TPA6581Q-S5TR-S
Description:
RRIO OpAmp GP 10MHz SOT23-5
Supplier:
3PEAK
Matchcode:
TPA6581Q-S5TR-S
Rutronik No.:
ICOP7932
Unit Pack:
3000
MOQ:
3000
package:
SOT23-5
Packaging:
REEL
- Slew rate
- 8 V/µs
- Package
- SOT23-5
- Vcc(min)
- 2.7 V
- Vcc(max)
- 5.5 V
- GBW
- 10 MHz
- Automotive
- AEC-Q(100)
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Input offset
- 0.3 mV
- Noise
- 10 nV/rtHz
- Offset drift
- 0.1 µV/°C
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- China
- Supplier Lead time
- 37 weeks